• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1123121 Connector piece 10 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Connector piece

Component

Connector element

Content

10 pc(s)

Factory colour

Metal

Suitable for

U profile

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958684 OBO Bettermann 1123121 Connector piece 10 pc(s) Metal

Description

The Rail connector is used as an extension of the mounting rail MS 41. This connection can be easily and safely on the construction site or pre-assembled in the workshop. It is in the area of ensures that no weak point of the rail coupling occurs. Apply here the static values of the mounting rail. Delivery: Brackets Type 41 and matching cap screws loosely.

This text is machine translated.

What kind of Cable Ducts are you looking for?