• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1155407 Clamp 100 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping Range = 8..12 mm
  • Max. The number of cable = 1
  • Material clamp = Steel
  • Surface clamp = hot-dip galvanised
  • Material screw = Steel
  • Surface bolt = hot-dip galvanised
  • Mounting type = profile rail
  • With plastic tray = No
  • With metal tray = Yes
  • Halogen-free = Yes
Product type

Clamp

Component

Cable mount

Content

100 pc(s)

Factory colour

Metal

Dim

(W x H) 18.5 mm x 6.5 mm

Width

18.5 mm

Height

6.5 mm

Clamping range (min.)

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961631 OBO Bettermann 1155407 Clamp 100 pc(s) Metal

Description

Suitable for all C-profile rails with 11 - 12 mm slot width; at least 6.5 mm interior height and at least 18.5 mm interior width, metal frames have all sides strongly rounded edges, so that no cable damage is to be feared

This text is machine translated.

What kind of Cable Ducts are you looking for?