Clamp with N-base, metal pressure tub with rounded edges for the cable protection. For electrical connection of the braided shield of shielded cables. For vertical and horizontal mounting of 1 individual cables at C-profile rails. For slotted width 11 - 12 mm. With 1-common screw at press tray, universal hexagonal screw head SW10, with slit and cross-head. Suitable for interior and exterior installation. The cable shield can also be used for equipotential bonding if both ends are connected to the reference potential. Counter tray included.
This text is machine translated.
Description
Clamp with N-base, metal pressure tub with rounded edges for the cable protection. For electrical connection of the braided shield of shielded cables. For vertical and horizontal mounting of 1 individual cables at C-profile rails. For slotted width 11 - 12 mm. With 1-common screw at press tray, universal hexagonal screw head SW10, with slit and cross-head. Suitable for interior and exterior installation. The cable shield can also be used for equipotential bonding if both ends are connected to the reference potential. Counter tray included.