• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1174568 Clamp 25 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range = 34. 0.37 mm
  • For 3 Einleiterkabel = 37 mm
  • Max. The number of cable = 3
  • Material clamp = Steel
  • Surface clamp = hot-dip galvanised
  • Material screw = Steel
  • Surface bolt = hot-dip galvanised
  • Mounting type = profile rail
  • With plastic tray = Yes
  • With metal tray = No
  • Halogen-free = Yes
Product type

Clamp

Component

Cable mount

Content

25 pc(s)

Factory colour

Metal

Clamping range (min.)

34 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956055 OBO Bettermann 1174568 Clamp 25 pc(s) Metal

Description

For system, the laying of einleiter-kabeln in three-phase systems. Since this installation type the magnetic fields will negate each other, here is no warming to fear, and can be used steel clamps

This text is machine translated.

What kind of Cable Ducts are you looking for?