• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1176161 Clamp 50 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Clamp

Content

50 pc(s)

Factory colour

Metal

Clamping range (min.)

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965543 OBO Bettermann 1176161 Clamp 50 pc(s) Metal

Description

Suitable for flat, angle and U-iron from 4 - 12 mm Material thickness, Pressure Basin made of polypropylene, color light gray RAL 7035

This text is machine translated.

What kind of Cable Ducts are you looking for?