• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1178547 Clamp 50 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range = 28 .34 mm
  • Max. The number of cable = 1
  • Material clamp = rust free steel
  • Surface clamp = untreated
  • Material screw = stainless steel
  • Surface bolt = other
  • Mounting type = U-profile
  • With plastic tray = Yes
  • With metal tray = No
  • Halogen-free = Yes
Product type

Clamp

Component

Cable mount

Content

50 pc(s)

Factory colour

Metal

Clamping range (min.)

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965554 OBO Bettermann 1178547 Clamp 50 pc(s) Metal

Description

Suitable for all C-profile rails with 18 mm slot width. Also suitable for flat, angle and U-iron from 4 - 12 mm Material thickness, Pressure Basin made of polypropylene, color light gray RAL 7035

This text is machine translated.

What kind of Cable Ducts are you looking for?