• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1183648 Clamp 50 pc(s) Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range = 22 .28 mm
  • Max. The number of cable = 1
  • Material clamp = Aluminum
  • Surface clamp = other
  • Material screw = other
  • Surface bolt = other
  • Mounting type = profile rail
  • With plastic tray = Yes
  • With metal tray = No
  • Halogen-free = Yes
Product type

Clamp

Component

Cable mount

Content

50 pc(s)

Factory colour

Aluminium

Clamping range (min.)

22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960152 OBO Bettermann 1183648 Clamp 50 pc(s) Aluminium

Description

Suitable for all C-profile rails with 11 - 12 mm slot width; at least 6.5 mm interior height and at least 18.5 mm interior width, Pressure Basin made of polypropylene, color light gray RAL 7035

This text is machine translated.

What kind of Cable Ducts are you looking for?