• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1183664 Clamp 50 pc(s) Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Clamp

Component

Connector element

Content

50 pc(s)

Factory colour

Aluminium

Dim

(W x H) 18.5 mm x 6.5 mm

Width

18.5 mm

Height

6.5 mm

Clamping range (min.)

34 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962860 OBO Bettermann 1183664 Clamp 50 pc(s) Aluminium

Description

Suitable for all C-profile rails with 11 - 12 mm slot width; at least 6.5 mm interior height and at least 18.5 mm interior width, Pressure Basin made of polypropylene, color light gray RAL 7035

This text is machine translated.

What kind of Cable Ducts are you looking for?