• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1186238 Clamp 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range 34..40 mm
  • For pipes (metric): 40
  • Max. Number of cables: 3
  • Material of the clamp: Steel
  • Surface protection clamp: Hot-dip galvanized
  • Material of tub: Plastic
  • Material quality of tray: Polypropylene (PP)
  • Surface protection trough: Hot-dip galvanized
  • Material of the screw: Steel
  • Surface protection screw: Hot-dip galvanized
  • With counter-tray: No.
  • Mounting type: Profile rail
  • Halogen-free: Yes
Product type

Clamp

Component

Cable mount

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162214 OBO Bettermann 1186238 Clamp 1 pc(s)

Description

Clamp with hammer head base, plastic press-in tank made of polypropylene. For vertical and horizontal mounting of 3 individual cables at C-profile rails. For slotted width 16 - 17 mm. With 1-common screw at press tray, universal hexagonal screw head SW10, with slit and cross-head. Suitable for installation indoors and outdoors. Several cables should be separated by double tubs. The use of a counter tray is recommended.

This text is machine translated.