• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 12005 M10 V2A 6410162 Sleeve 17 mm Stainless steel 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Material

Stainless steel

Thread size

17 mm

Content

50 pc(s)

Length

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955835 OBO Bettermann 12005 M10 V2A 6410162 Sleeve 17 mm Stainless steel 50 pc(s)

Description

Sleeve with through previous internal thread.

This text is machine translated.