• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1380028 Spacer ring 50 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for pipe diameter = 12 .20 mm
  • Closed = Yes
  • Material = Steel
  • Can be stacked end-to-end = No
  • Max. The number of tubes = 1
  • Mounting type = Nut
  • With Inlay = No
  • Color = other
Product type

Spacer ring

Component

Spacer

Content

50 pc(s)

Factory colour

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956145 OBO Bettermann 1380028 Spacer ring 50 pc(s) Metal

Description

Surface galvanised, with M6 thread

This text is machine translated.

What kind of Cable Ducts are you looking for?