• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1383132 Spacer ring 50 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for pipe diameter = 18 .21 mm
  • Closed = Yes
  • Material = Steel
  • Can be stacked end-to-end = No
  • Max. The number of tubes = 1
  • Mounting type = Nut
  • With Inlay = No
  • Color = other
Product type

Spacer ring

Component

Spacer

Content

50 pc(s)

Factory colour

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958887 OBO Bettermann 1383132 Spacer ring 50 pc(s) Metal

Description

With M6 thread

This text is machine translated.

What kind of Cable Ducts are you looking for?