• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1483961 Bracket 100 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type = spring clamp
  • Connector type/component = pipe/Cable
  • Suitable for flange thickness = 8..12 mm
  • Pipe/cable diameter = 6 mm.
  • Scharnierend = No
  • Hinge adjustable = No
  • Material = Steel
  • Surface = Zinc/Aluminum Flake Coating
Product type

Bracket

Component

Cable mount

Content

100 pc(s)

Factory colour

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957032 OBO Bettermann 1483961 Bracket 100 pc(s) Metal

Description

Carrier clip for opening for cable as individual mounting solution on the carrier.

This text is machine translated.

What kind of Cable Ducts are you looking for?