User & Safety Instructions 1966787 OBO Bettermann 1485140 Bracket 100 pc(s) Metal
Description
Multi-functional spring steel clamp for steel beams. Combines the application of several products, such as S-hook, Wire Rope, threaded rod (M6 or M8), cable ties. Can be used for static loads, once again, is not adjustable. No welding, no drilling, hard strike or by hand. Quickly and efficiently. For fixing cables, protective tubes, cable cars, etc. high load capacity (checked by CSTB-FR). Also suitable for use outside. Material: hardened steel, surface Magni coated (corrosion-resistant 600 hours). Incl. ICP-threaded plate for wood screws from 4.0 to 4.5 mm
This text is machine translated.
Description
Multi-functional spring steel clamp for steel beams. Combines the application of several products, such as S-hook, Wire Rope, threaded rod (M6 or M8), cable ties. Can be used for static loads, once again, is not adjustable. No welding, no drilling, hard strike or by hand. Quickly and efficiently. For fixing cables, protective tubes, cable cars, etc. high load capacity (checked by CSTB-FR). Also suitable for use outside. Material: hardened steel, surface Magni coated (corrosion-resistant 600 hours). Incl. ICP-threaded plate for wood screws from 4.0 to 4.5 mm