• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2000001 Junction box (L x W x H) 80 x 43 x 34 mm Grey-white (RAL 7035) IP55 1 pc(s)

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Junction box A6 80 x 43 x 34 mm, light gray

  • IP55
  • Halogen-free
  • Without terminals

Technical specifications

  • Conductor cross-section:, 2.5 mm²
Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP55

Permanent temperature resistance

650 °C

Dim

(L x W x H) 80 x 43 x 34 mm

Type

without terminals

Features

Halogen-free

w/o terminal block

Content

1 pc(s)

Material

Polyethylene (PE)

Width

43 mm

Height

34 mm

Length

80 mm

Wall-/ceiling mounting

Grey

43

TRUE

36 mm

Square

Untreated

690 V

80 m

-5-45 °C

Plastic

FALSE

IP55

None

None

Blind cover

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 394634 OBO Bettermann 2000001 Junction box (L x W x H) 80 x 43 x 34 mm Grey-white (RAL 7035) IP55 1 pc(s)

Description

With 6 inserts for cable diameters 7-14 mm and 4 inserts for cable diameter 7-9 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)