• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2003279 Screw (Ø x L) 3.2 mm x 40 mm 50 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.20 / piece)
€ 15.99
-38 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEVICE SCREW ZA 40-GS-S

  • Device screw for flush-mounted/hollow wall

Technical specifications

Product type

Screw

Content

50 pc(s)

Dim

(Ø x L) 3.2 mm x 40 mm

Length

40 mm

(Ø)

3.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525580 OBO Bettermann 2003279 Screw (Ø x L) 3.2 mm x 40 mm 50 pc(s)

Description

Device screw for mounting devices in flush-mounted or hollow wall device socket.

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)