The fastest and most comfortable way to ensure cable strain relief and leak tightness with cable glands at cable junction boxes and housings: The proven V-TEC VM cable glands from OBO. The protection class IP68 is achieved using the integrated sealing lip and the special OBO lamellae technology. Strain relief and leak tightness have been tested according to DIN EN 50262. The connection thread is metric and thus can be used universally. Once screwed down, the installation will last forever: The optimum thread adjustment with the correct pitch ensures vibration resistance on a permanent basis. Applications: From private residential use with cable junction boxes to industrial applications in the distribution cabinet. Temperature usage range -20°C to +65°C.
This text is machine translated.