• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2140071 Bracket 100 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for pipe diameter = 8..8 mm
  • Closed = No
  • Material = Plastic
  • Can be stacked end-to-end = No
  • Max. The number of tubes = 1
  • Mounting type = Nut
  • With Inlay = No
  • Color = gray
Product type

Bracket

Component

Cable mount

Content

100 pc(s)

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959918 OBO Bettermann 2140071 Bracket 100 pc(s) Grey

Description

Screwable on M6 thread

This text is machine translated.

What kind of Cable Ducts are you looking for?