• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2146134 Pipe clamp 50 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for pipe diameter = 19.5. 23.5 mm
  • Closed = Yes
  • Material = Plastic
  • Can be stacked end-to-end = Yes
  • Max. The number of tubes = 1
  • Mounting type = Screw Hole
  • With Inlay = No
  • Color = gray
Product type

Pipe clamp

Component

Cable mount

Content

50 pc(s)

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964328 OBO Bettermann 2146134 Pipe clamp 50 pc(s) Grey

Description

Star quick clamp type SQ... is a comprehensive program of high-quality clips that are particularly suitable for use in outdoor areas, in public areas as well as in car parks or even under bridges and open steel constructions are suitable. Environmental influences can you do it no harm: The clips are made of a UV and weather-resistant polyamide. The program with a total of thirteen different sizes and a clamping range of 10-65 mm allows recording from a wide range of pipe systems. Star quick takes both plastic and metal tubes and is therefore suited for electro-as well as for sanitary installations. The clips on the wall and can be mounted on the ceiling. The mounting is done amazingly quickly and easily without tool

This text is machine translated.

What kind of Cable Ducts are you looking for?