Surface-mounting clamp for accommodating metric steel armored conduits, light and heavy insulation pipes as well as electrical installation pipes Quick-Pipe. Universal fixing possibilities at wall and ceiling in the interior and protected external area. With long hole for lateral alignment when mounting with wood screw or impact bolt. Tool-free pipe mounting Can also be joined together with OBO Multi-Quick or proQuick-Clamp. Size M16 - M32 can be screwed on to M6 thread. Mounting distance 50 - 60 cm, max. For extraction values F at 20° C room temperature see table.
This text is machine translated.
Description
Surface-mounting clamp for accommodating metric steel armored conduits, light and heavy insulation pipes as well as electrical installation pipes Quick-Pipe. Universal fixing possibilities at wall and ceiling in the interior and protected external area. With long hole for lateral alignment when mounting with wood screw or impact bolt. Tool-free pipe mounting Can also be joined together with OBO Multi-Quick or proQuick-Clamp. Size M16 - M32 can be screwed on to M6 thread. Mounting distance 50 - 60 cm, max. For extraction values F at 20° C room temperature see table.