• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2149963 Pipe clamp 100 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for pipe diameter = 63. .63 mm
  • Closed = No
  • Material = Aluminum
  • Can be stacked end-to-end = Yes
  • Max. The number of tubes = 1
  • Mounting type = Screw Hole
  • With Inlay = No
  • Color = gray
Product type

Pipe clamp

Component

Cable mount

Content

100 pc(s)

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967111 OBO Bettermann 2149963 Pipe clamp 100 pc(s) Grey

Description

Quick clamp for all metric steel armoured conduits, as well as light and heavy metric insulating tube. Suitable for recording the OBO quick pipe. Tube centering aids for optimum bringing in the tube and twisting the clamp into the correct position. Universal mounting option; can be connected in series with the OBO multi-quick and star quick clamp. Long hole for lateral alignment for installation using wood screws or steel plug

This text is machine translated.

What kind of Cable Ducts are you looking for?