• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2154501 Pipe Grey-white (RAL 7035) 1 Set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • On wood: Yes
  • Surface-mounted: Yes
  • Bending behavior: Rigid
  • Suitable for concrete installation: Yes
  • Cavity wall: no.
  • Machines and plant installation: Yes
  • With sleeve: no.
Product type

Pipe

Outside Ø

16 mm

Inside diameter

13 mm

Length

2 m

Content

1 Set

Material

PVC

Heat resistance

-25 °C - +60 °C

Factory colour

Grey-white (RAL 7035)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294273 OBO Bettermann 2154501 Pipe Grey-white (RAL 7035) 1 Set

Description

Convenient set of quick clamp and quick pipe. The quick pipe combines the advantages of cable duct and installation pipe to form an intelligent system. This system enables a clean and secure surface installation of different cables on the wall and ceiling. The Quick Pipe is available in four metric sizes: M16, M20, M25 and M32, with a delivery length of 2m. The quick pipe system is VDE-tested and achieves the protection class IP44. The quick pipe is applicable in the temperature range from -25 to +60°C and resistant to a shock energy of 5 years

This text is machine translated.

Scope of delivery

  • 50 m quick pipe and 156 pieces of OBO quick clamp

What kind of Cable Trunking are you looking for?