• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2197812 Cable clip 100 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for pipe diameter = 22...30 mm
  • Closed = No
  • Material = Plastic
  • Can be stacked end-to-end = No
  • Max. The number of tubes = 1
  • Mounting type = molded plug
  • With Inlay = No
  • Color = gray
Product type

Cable clip

Component

Cable mount

Content

100 pc(s)

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956222 OBO Bettermann 2197812 Cable clip 100 pc(s) Grey

Description

The plug-in clamps are used for the laying of cables and pipes on the wall and ceiling and laying the flexible pipes on concrete and in the screed. The simple push-in clips replace nail clips in concrete and concrete. The advantage of the push-in clips is that you only need to be plugged into the drill hole. This eliminates the use of screws and rawlplugs

This text is machine translated.

What kind of Cable Ducts are you looking for?