• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2207140 Bundle clip 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bundle clip

Content

25 pc(s)

Features

Halogen-free

Material

Stainless steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957300 OBO Bettermann 2207140 Bundle clip 25 pc(s)

Description

Suitable for use in suspended ceilings, high heat resistance, halogen-free, no fire load, Mounting holes 6 mm, when using the grip2031M/15 for the functional endurance is in accordance with DIN 4102 part 12 the long trough type 2031/LW/15 to take into account, made of stainless steel V4A

This text is machine translated.

What kind of Cable Trunking are you looking for?