• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2222124 Cable clip 100 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 12.5 mm
  • Diameter = 12.5. 12.5 mm
  • Number of cables/pipes = 1
  • Distance to the wall = No
  • Design = closed
  • Mounting type = Screw Hole
  • Material = Plastic
  • Surface = untreated
  • Halogen-free = Yes
  • UV-resistant = No
  • Suitable in the fire protection range = No
  • Plastic sheath = No
Product type

Cable clip

Component

Cable mount

Content

100 pc(s)

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965663 OBO Bettermann 2222124 Cable clip 100 pc(s) Grey

Description

Fixing clip for safe all-round fixation of cables.

This text is machine translated.

What kind of Cable Ducts are you looking for?