• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2227525 Round cable clip 100 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The form = round (for round cable)
  • Suitable for diameter = 7 mm.
  • Twin Clamp = No
  • Material = Plastic
  • Surface = untreated
  • Color = gray
  • With nail = Yes
  • Nail length = 35 mm
  • Nail diameter = 2 mm
  • Hardened steel nail = Yes
Product type

Round cable clip

Component

Cable mount

Content

100 pc(s)

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962966 OBO Bettermann 2227525 Round cable clip 100 pc(s) Grey

Description

ISO-nail clip, short design

This text is machine translated.

What kind of Cable Ducts are you looking for?