• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2254034 Pipe clamp 100 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 36 mm
  • 50 .00 mm diameter = 8.
  • Number of cables/pipes = 1
  • Distance to the wall = No
  • Design = zweilappig
  • Mounting type = rail mounting
  • Material = Plastic
  • Surface = untreated
  • Halogen-free = Yes
  • UV-resistant = No
  • Suitable in the fire protection range = No
  • Plastic sheath = No
Product type

Pipe clamp

Component

Cable mount

Content

100 pc(s)

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964334 OBO Bettermann 2254034 Pipe clamp 100 pc(s) Grey

Description

Suitable for profile rails with 10-11 mm slot width, impact-resistant, halogen-free, color: light gray, metal parts made of steel, galvanised.

This text is machine translated.

What kind of Cable Ducts are you looking for?