• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2347261 910 GD 8x50 Foamed concrete plug 50 mm 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = other
  • Drill hole diameter = 8 mm
  • Length = 50 mm
  • Material = Plastic
  • Suitable for concrete = Yes
  • Suitable for hex head wood screw = Yes
  • Suitable for mounting with cable ties = No
  • With screw = No
(Ø)

8 mm

Product type

Foamed concrete plug

Material

Polyamide

Length

50 mm

Screw diameter

8 mm

Dim

(Ø x L) 8 mm x 50 mm

Suitable for

Foamed concrete

Content

50 pc(s)

Outside Ø

8 mm

Material properties

fibreglass-reinforced

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965409 OBO Bettermann 2347261 910 GD 8x50 Foamed concrete plug 50 mm 50 pc(s)

Description

For breaking in porous concrete (gas concrete), polyamide, glass fiber reinforced.

This text is machine translated.