• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2347580 910 FX 5x25 Universal dowel 30 mm 5 mm 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

5 mm

Product type

Universal dowel

Material

Plastic

Length

30 mm

Dim

(Ø x L) 5 mm x 30 mm

Suitable for

Concrete

Content

100 pc(s)

Outside Ø

5 mm

Inside diameter

2.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866713 OBO Bettermann 2347580 910 FX 5x25 Universal dowel 30 mm 5 mm 100 pc(s)