• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2347584 910 FX 8x40 Universal dowel 40 mm 8 mm 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

8 mm

Product type

Universal dowel

Material

Plastic

Length

40 mm

Dim

(Ø x L) 8 mm x 40 mm

Suitable for

Concrete

Content

100 pc(s)

Outside Ø

8 mm

Inside diameter

4.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866742 OBO Bettermann 2347584 910 FX 8x40 Universal dowel 40 mm 8 mm 100 pc(s)