• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2347586 910 FX10x50 Universal dowel 50 mm 10 mm 50 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

10 mm

Product type

Universal dowel

Material

Plastic

Length

50 mm

Dim

(Ø x L) 10 mm x 50 mm

Suitable for

Concrete

Content

50 pc(s)

Outside Ø

10 mm

Inside diameter

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866762 OBO Bettermann 2347586 910 FX10x50 Universal dowel 50 mm 10 mm 50 pc(s)

Description

Also suitable as cavity plugs, with collar against slipping 3 fins to capture the torque. Minimum screw length required = plug length + component thickness + 1 x screw Ø. The extraction value applies to wood screws with the largest screw diameter in the concrete of class B25. Our safety value Recommendation: 5-fold

This text is machine translated.