• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2348128 910 AZK 12x71 Universal dowel 12 mm 25 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

12 mm

Product type

Universal dowel

Material

Plastic

Dim

(Ø) 12 mm

Content

25 pc(s)

Inside diameter

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866682 OBO Bettermann 2348128 910 AZK 12x71 Universal dowel 12 mm 25 pc(s)

Description

All-purpose plug 12x71, PA, light gray

This text is machine translated.