• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2349480 910 F 5x25 Universal dowel 25 mm 5 mm 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

5 mm

Product type

Universal dowel

Material

Plastic

Length

25 mm

Dim

(Ø x L) 5 mm x 25 mm

Content

100 pc(s)

Inside diameter

2.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866668 OBO Bettermann 2349480 910 F 5x25 Universal dowel 25 mm 5 mm 100 pc(s)

Description

Minimum screw length required = plug length + component thickness + 1 x screw Ø.

This text is machine translated.