• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2349488 910 F 12x60 Universal dowel 60 mm 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal dowel

Material

Plastic

Length

60 mm

Content

25 pc(s)

Inside diameter

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866649 OBO Bettermann 2349488 910 F 12x60 Universal dowel 60 mm 25 pc(s)

Description

Minimum screw length required = plug length + component thickness + 1 x screw Ø.

This text is machine translated.