• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3010104 Special-purpose pliers

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range: 0..25 mm
  • Funkenarm design: no
Product type

Special-purpose pliers

Clamp diameter (min.)

0 mm

Clamp diameter (max.)

25 mm

Weight

1.59 kg

Clamping range (min.)

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958583 OBO Bettermann 3010104 Special-purpose pliers

Description

Universal tool for effortless Tighten all fittings to large PG21 or M 25 x 1.5, can also be used for sealing aligned glands. small opening PG7-PG 11 large opening PG 13.5-PG 21

This text is machine translated.