• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3044904 2536 20 Fittings

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Hammer Inserts
  • Material = Steel
  • Surface = untreated
  • Suitable for recording system = other
Product type

Fittings

Manufacturer part #

3044904

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967058 OBO Bettermann 3044904 2536 20 Fittings

Description

Hammer attachment-with SDS-max/TEY recording suitable for earthing lance System ST, BP and OMEX hardened for deep earth: 20 Material: steel weight: 63 kg/100 pcs. Type: 2536 20 Art.-No.: 3044904

This text is machine translated.

What kind of Lightning Protection Products are you looking for?