• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3100251 903 25 G Steel plug 25 mm 6 mm 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Steel
  • Electrically/Electrolytically galvanised surface =
  • Thread (metric) = 6
  • Thread length = 8 mm
  • Shaft length = 25 mm
  • Hardened = Yes
(Ø)

6 mm

Product type

Steel plug

Material

Steel

Length

25 mm

Screw diameter

6 mm

Dim

(Ø x H) 6 mm x 25 mm

Content

100 pc(s)

Outside Ø

6 mm

Features

incl. threaded stud

Material properties

zinc plated

Height

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961678 OBO Bettermann 3100251 903 25 G Steel plug 25 mm 6 mm 100 pc(s)

Description

Hardened, galvanised steel with thread M6 x 8 mm.

This text is machine translated.