• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3105016 903 RB 15 Steel plug 21 mm 200 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Impact
  • Mounting device = other
  • Material of the sleeve = Steel
  • Surface = untreated
  • Drill hole diameter = 4 mm
  • Length = 21 mm
  • Min. Drill hole depth = 15 mm
  • Self-drilling = No
(Ø)

4 mm

Product type

Steel plug

Material

Steel

Length

21 mm

Screw diameter

4 mm

Dim

(Ø x L) 4 mm x 21 mm

Content

200 pc(s)

Material properties

tempered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965731 OBO Bettermann 3105016 903 RB 15 Steel plug 21 mm 200 pc(s)

Description

Hardened steel, blank without thread.

This text is machine translated.