• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3188388 12400 12x80 G Wood screw 12 mm 80 mm Steel zinc plated 20 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood screw

Material

Steel

(Ø)

12 mm

Length

80 mm

Head shape

Hex

Dim

(Ø x L) 12 mm x 80 mm

Content

20 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964200 OBO Bettermann 3188388 12400 12x80 G Wood screw 12 mm 80 mm Steel zinc plated 20 pc(s)

Description

Hex head wood screw DIN 571

This text is machine translated.