• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3192121 4759 3.5x30 Wood screw 3.5 mm 30 mm Pozidriv Steel zinc plated 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood screw

Drive

Pozidriv

Material

Steel

Thread size

3.5 mm

(Ø)

3.5 mm

Length

30 mm

Dim

(Ø x L) 3.5 mm x 30 mm

Content

200 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964181 OBO Bettermann 3192121 4759 3.5x30 Wood screw 3.5 mm 30 mm Pozidriv Steel zinc plated 200 pc(s)

Description

Hardened, hosta flon coated, Applications: wood, chipboard, plasterboard plates, plastic rawl plugs.

This text is machine translated.