• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3192342 4759 4.5x35 Wood screw 4.5 mm 35 mm Pozidriv Steel zinc plated 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood screw

Drive

Pozidriv

Material

Steel

Thread size

4.5 mm

(Ø)

4.5 mm

Length

35 mm

Dim

(Ø x L) 4.5 mm x 35 mm

Content

200 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957403 OBO Bettermann 3192342 4759 4.5x35 Wood screw 4.5 mm 35 mm Pozidriv Steel zinc plated 200 pc(s)

Description

Hardened, hosta flon coated, Applications: wood, chipboard, plasterboard plates, plastic rawl plugs.

This text is machine translated.