• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3198022 4758T 3.5x30 Wood screw 3.5 mm 30 mm Star Steel zinc plated 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood screw

Drive

Star

Material

Steel

(Ø)

3.5 mm

Length

30 mm

Head shape

Pan head

Dim

(Ø x L) 3.5 mm x 30 mm

Content

200 pc(s)

Material properties

zinc plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958817 OBO Bettermann 3198022 4758T 3.5x30 Wood screw 3.5 mm 30 mm Star Steel zinc plated 200 pc(s)

Description

Hardened steel, galvanised and yellow passivated, as well as hosta flon coated, Panhead with T-Bit (inner hexagon), the use of the SPRINT-screw leads to considerably shorter screw-in times as compared to the conventional screws

This text is machine translated.