• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3198249 4759T 4.0x45 Wood screw 4 mm 45 mm Star Steel zinc plated 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood screw

Drive

Star

Material

Steel

(Ø)

4 mm

Length

45 mm

Dim

(Ø x L) 4 mm x 45 mm

Content

200 pc(s)

Material properties

zinc plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961523 OBO Bettermann 3198249 4759T 4.0x45 Wood screw 4 mm 45 mm Star Steel zinc plated 200 pc(s)

Description

Hardened steel, galvanised and yellow passivated, as well as Hosta Flon coated

This text is machine translated.