• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3198262 4759T 4.5x35 Wood screw 4.5 mm 35 mm Star Steel zinc plated 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood screw

Drive

Star

Material

Steel

(Ø)

4.5 mm

Length

35 mm

Dim

(Ø x L) 4.5 mm x 35 mm

Content

200 pc(s)

Material properties

zinc plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965574 OBO Bettermann 3198262 4759T 4.5x35 Wood screw 4.5 mm 35 mm Star Steel zinc plated 200 pc(s)

Description

Hardened steel, galvanised and yellow passivated, as well as Hosta Flon coated

This text is machine translated.