• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3450104 OBO treaties ceiling hook 3.9x100 mm 915 3.9x 100 G 100 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Plastic sheath = No
  • Shaft diameter = 3.9 mm
  • Shaft length = 80 mm
  • Thread length = 20 mm
  • Breaking load = 150000 N
Product type

Ceiling hook

DIN standard

DIN 915

Material

Steel

(Ø)

16 mm

Length

100 mm

Content

1 pc(s)

Dim

(Ø x L) 16 mm x 100 mm

Material properties

zinc plated

Dimensions

l x d x D 100 x 16 x 3.9

Width

3.9 mm

Factory colour

Multicolour

Galvanic/electrolytic zinc plated

20 mm

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957525 OBO Bettermann 3450104 OBO treaties ceiling hook 3.9x100 mm 915 3.9x 100 G 100 mm 1 pc(s)

Description

With Wooden screw thread

This text is machine translated.

What kind of Screw Hooks are you looking for?