• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3460061 Ceiling hook galv. vz 27 mm 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Plastic sheath = No
  • Breaking load 1.6 N
Product type

Ceiling hook

Material

Steel

Length

27 mm

Content

100 pc(s)

Dim

l x d x D 27 x x

Material properties

zinc plated

Dimensions

l x d x D 27 x x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956234 OBO Bettermann 3460061 Ceiling hook galv. vz 27 mm 100 pc(s)

Description

Ceiling hook M6

This text is machine translated.

What kind of Screw Hooks are you looking for?