• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3481778 452 M4x70 G Spring toggle 70 mm 4 mm 50 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Version = with ceiling hook
  • Material = Steel
  • Electrically/Electrolytically galvanised surface =
  • Thread (metric) = 4
  • Drill hole diameter = 14 mm
  • Dowel length = 70 mm
  • With the washer = Yes
(Ø)

4 mm

Product type

Spring toggle

Material

Steel

Length

70 mm

Screw diameter

14 mm

Dim

(Ø x L) 4 mm x 70 mm

Content

50 pc(s)

Material properties

zinc plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960273 OBO Bettermann 3481778 452 M4x70 G Spring toggle 70 mm 4 mm 50 pc(s)

Description

With ceiling hook, washer and hex nut axle made of brass.

This text is machine translated.