• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3482057 455 M5x65 G Cavity toggle 65 mm 5 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Version = with ceiling hook
  • Material = Steel
  • Electrically/Electrolytically galvanised surface =
  • Thread (metric) = 5
  • Drill hole diameter = 13 mm
  • Dowel length = 65 mm
  • With the washer = Yes
(Ø)

5 mm

Product type

Cavity toggle

Material

Steel

Length

65 mm

Screw diameter

13 mm

Dim

(Ø x L) 5 mm x 65 mm

Content

1 pc(s)

Material properties

zinc plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967055 OBO Bettermann 3482057 455 M5x65 G Cavity toggle 65 mm 5 mm 1 pc(s)

Description

With 1 U-disk and 1 hex nut, with ceiling hook

This text is machine translated.