• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3482103 456 M5x100 G Cavity toggle 100 mm 5 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Version = with thread shaft
  • Material = Steel
  • Electrically/Electrolytically galvanised surface =
  • Thread (metric) = 5
  • Drill hole diameter = 13 mm
  • Dowel length = 100 mm
  • With the washer = Yes
(Ø)

5 mm

Product type

Cavity toggle

Material

Steel

Length

100 mm

Screw diameter

13 mm

Dim

(Ø x L) 5 mm x 100 mm

Content

1 pc(s)

Material properties

zinc plated

Keyboard layout

English, QWERTY

Weight

1.97 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965736 OBO Bettermann 3482103 456 M5x100 G Cavity toggle 100 mm 5 mm 1 pc(s)

Description

With 2 washers and 2 cap nuts and thread shaft

This text is machine translated.