• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3482758 KD 10 100 Cavity toggle 100 mm 10 mm 25 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Version = with thread shaft
  • Material = Steel
  • Electrically/Electrolytically galvanised surface =
  • Thread (metric) = 10
  • Drill hole diameter = 25 mm
  • Dowel length = 100 mm
  • Min. Cavity depth = 75 mm
  • With the washer = Yes
(Ø)

10 mm

Product type

Cavity toggle

Material

Steel

Length

100 mm

Screw diameter

25 mm

Dim

(Ø x L) 10 mm x 100 mm

Content

25 pc(s)

Material properties

zinc plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966882 OBO Bettermann 3482758 KD 10 100 Cavity toggle 100 mm 10 mm 25 pc(s)

Description

The universal heavy-load fixing for the prestressed concrete, steel hollow profiles, sheets and plates. Applications: heating, ventilation and air-conditioning systems, cooling systems, sprinkler systems, pipes, cable trays, etc.

This text is machine translated.